Arrow Electronic Components Online
CSHD8200TR13|CNTRSEMI|simage
CSHD8200TR13|CNTRSEMI|limage
Rectifiers

CSHD8-200TR13

Diode Schottky 200V 8A 3-Pin(2+Tab) DPAK T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    85
  • Maximum Forward Voltage (V)
    0.9
  • Peak Reverse Current (uA)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.75(Max) mm
  • Package Width
    6.22(Max) mm
  • Package Length
    6.81(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources