Arrow Electronic Components Online
CSE5100601|TRIADM|simage
CSE5100601|TRIADM|limage
Current Transformers

CSE5-100601

Current Transformer 1:60 1.75Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD

Triad Magnetics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:60
  • Primary Side Current (mA)
    20000
  • Secondary Side Inductance (uH)
    720
  • Maximum DCR Secondary Side (Ohm)
    1.75
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.9
  • Product Depth (mm)
    7.7
  • Product Height (mm)
    5.33
  • Family/Series
    CSE5
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources