Arrow Electronic Components Online
CSE5100501|TRIADM|simage
CSE5100501|TRIADM|limage
전류 변압기

CSE5-100501

Current Transformer 1:50 1.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Triad Magnetics
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:50
  • Primary Side Current (mA)
    10000
  • Secondary Side Inductance (uH)
    500
  • Maximum DCR Secondary Side (Ohm)
    1.5
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.9
  • Product Depth (mm)
    7.7
  • Product Height (mm)
    5.33

Documentation and Resources

Datasheets
Design resources