Arrow Electronic Components Online
CSE186L|TRIADM|simage
CSE186L|TRIADM|limage
Current Transformers

CSE186L

Current Transformer 1:166 2500Vrms 0.002Ohm Prim. DCR 23Ohm Sec. DCR 10000mA Prim. 8 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:166
  • Primary Side Current (mA)
    10000
  • Maximum DCR Primary Side (Ohm)
    0.002
  • Maximum DCR Secondary Side (Ohm)
    23
  • High Potential
    2500Vrms
  • Output Voltage RMS (V)
    4
  • Burden (VA)
    60
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    95
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    24
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    18

Documentation and Resources

Datasheets
Design resources