Current Transformers
CSE184L
Current Transformer 1:16.67 2500Vrms 0.125Ohm Prim. DCR 23Ohm Sec. DCR 1000mA Prim. 8 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Current Sense Transformer
Turns Ratio
1:16.67
Primary Side Current (mA)
1000
Maximum DCR Primary Side (Ohm)
0.125
Maximum DCR Secondary Side (Ohm)
23
High Potential
2500Vrms
Output Voltage RMS (V)
4
Burden (VA)
60
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
95
Package Type
DIP
Product Length (mm)
24
Product Depth (mm)
21.5
Product Height (mm)
18
Order Quantity

