Arrow Electronic Components Online
CSDC1BA|HONEYWEL|simage
CSDC1BA|HONEYWEL|limage
Current Sensors

CSDC1BA

Open Loop Current Sensor AC/DC Current 5V

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    1
  • Typical Response Time (us)
    100
  • Maximum Output Voltage (V)
    0.4
  • Minimum Operating Supply Voltage (V)
    4.8
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    19
  • Package Width
    25.4
  • Package Length
    31.8

Documentation and Resources

Datasheets
Design resources