Specialized Power ICs and Modules
CSD95372BQ5MT
Smart Power Stage IC 12-Pin SON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Smart Power Stage IC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
5
Package Length
6
PCB changed
12
Standard Package Name
SON
Supplier Package
SON EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

