Arrow Electronic Components Online
CSD88599Q5DC|TI|simage
CSD88599Q5DC|TI|limage
Specialized Power ICs and Modules

CSD88599Q5DC

Power Block 22-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Block
  • Maximum Switching Frequency (kHz)
    50
  • Input Voltage (V)
    54(Max)
  • Output Current (A)
    40(Max)
  • Maximum Operating Supply Voltage (V)
    54
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Power Dissipation (mW)
    12000
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    5.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    22
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources