Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Block
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
3.8(Max)
Package Length
5.1(Max)
PCB changed
5
Supplier Package
PTAB
Pin Count
5
Lead Shape
No Lead
Order Quantity

