Arrow Electronic Components Online
CSD87381P|TI|limage
CSD87381P|TI|simage
Specialized Power ICs and Modules

CSD87381P

Power Block 5-Pin PTAB T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Block
  • Maximum Switching Frequency (kHz)
    1500
  • Input Voltage (V)
    24(Max)
  • Output Current (A)
    15
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (mA)
    25000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Power Dissipation (mW)
    4000
  • Mounting
    Surface Mount
  • Package Height
    0.48(Max)
  • Package Width
    3.05(Max)
  • Package Length
    3
  • PCB changed
    5
  • Supplier Package
    PTAB
  • Pin Count
    5
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources