Arrow Electronic Components Online
No Image Available
MOSFETs

CSD83325L

Trans MOSFET N-CH 12V 8A 6-Pin PicoStar T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Source Common Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    12
  • Maximum Gate-Source Voltage (V)
    ±10
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    5.9@4.5V
  • Typical Gate Charge @ Vgs (nC)
    8.4@4.5V
  • Typical Input Capacitance @ Vds (pF)
    902@6V
  • Maximum Power Dissipation (mW)
    2300
  • Typical Fall Time (ns)
    589
  • Typical Rise Time (ns)
    353
  • Typical Turn-Off Delay Time (ns)
    711
  • Typical Turn-On Delay Time (ns)
    205
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.2
  • Package Width
    1.15(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Supplier Package
    PicoStar
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources