Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
-12
Maximum Gate Threshold Voltage (V)
1.2
Maximum Continuous Drain Current (A)
1.6
Maximum Gate-Source Leakage Current (nA)
50
Maximum IDSS (uA)
0.1
Maximum Drain-Source Resistance (mOhm)
205@8V
Typical Gate Charge @ Vgs (nC)
0.959@4.5V
Typical Gate to Drain Charge (nC)
0.16
Typical Input Capacitance @ Vds (pF)
198@10V
Maximum Power Dissipation (mW)
500
Typical Fall Time (ns)
7
Typical Rise Time (ns)
3.7
Typical Turn-Off Delay Time (ns)
17.4
Typical Turn-On Delay Time (ns)
4.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Gate Threshold Voltage (V)
0.95
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1.04(Max)
Package Length
0.64(Max)
PCB changed
3
Supplier Package
PicoStar
Pin Count
3
Lead Shape
No Lead

