Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Dual Drain Triple Source
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±8
Maximum Gate Threshold Voltage (V)
1.15
Maximum Continuous Drain Current (A)
3
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
32.5@4.5V
Typical Gate Charge @ Vgs (nC)
3.3@4.5V
Typical Gate to Drain Charge (nC)
0.5
Typical Input Capacitance @ Vds (pF)
458@10V
Maximum Power Dissipation (mW)
750
Typical Fall Time (ns)
10
Typical Rise Time (ns)
4
Typical Turn-Off Delay Time (ns)
24
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Gate Threshold Voltage (V)
0.8
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
1(Max)
Package Length
1.49(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

