Arrow Electronic Components Online
CSD25202W15|TI|simage
CSD25202W15|TI|limage
MOSFETs

CSD25202W15

Trans MOSFET P-CH 20V 4A 9-Pin DSBGA T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Quad Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    -6
  • Maximum Gate Threshold Voltage (V)
    1.05
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    26@4.5V
  • Typical Gate Charge @ Vgs (nC)
    5.8@4.5V
  • Typical Gate to Drain Charge (nC)
    0.8
  • Typical Gate to Source Charge (nC)
    1.1
  • Typical Reverse Recovery Charge (nC)
    19
  • Typical Input Capacitance @ Vds (pF)
    778@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    21@10V
  • Minimum Gate Threshold Voltage (V)
    0.45
  • Typical Output Capacitance (pF)
    400
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    28
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    64
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    21@4.5V, 26@2.5V, 40@1.8V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    38
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    220(Typ)
  • Typical Diode Forward Voltage (V)
    0.75
  • Typical Gate Plateau Voltage (V)
    1.4
  • Typical Reverse Recovery Time (ns)
    26
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    0.75
  • Maximum Positive Gate-Source Voltage (V)
    6
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9
  • Lead Shape
    Ball
  • Family/Series
    CSD25202W15
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources