Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
12
Maximum Gate-Source Voltage (V)
-6
Maximum Gate Threshold Voltage (V)
0.95
Maximum Continuous Drain Current (A)
5.4
Maximum Gate-Source Leakage Current (nA)
25
Maximum IDSS (uA)
0.1
Maximum Drain-Source Resistance (mOhm)
35@4.5V
Typical Gate Charge @ Vgs (nC)
3.2@4.5V
Typical Gate to Drain Charge (nC)
0.48
Typical Input Capacitance @ Vds (pF)
483@6V
Maximum Power Dissipation (mW)
1400
Typical Fall Time (ns)
13
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
30
Typical Turn-On Delay Time (ns)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Gate Threshold Voltage (V)
0.65
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
0.77(Max)
Package Length
1.53(Max)
PCB changed
3
Supplier Package
PicoStar
Pin Count
3

