Arrow Electronic Components Online
No Image Available
MOSFETs

CSD22205L

Trans MOSFET P-CH 8V 7.4A 4-Pin PicoStar T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    8
  • Maximum Gate-Source Voltage (V)
    -6
  • Maximum Continuous Drain Current (A)
    7.4
  • Maximum Drain-Source Resistance (mOhm)
    9.9@4.5V
  • Typical Gate Charge @ Vgs (nC)
    6.5@4.5V
  • Typical Gate to Drain Charge (nC)
    1
  • Typical Input Capacitance @ Vds (pF)
    1070@4V
  • Maximum Power Dissipation (mW)
    600
  • Typical Fall Time (ns)
    32
  • Typical Rise Time (ns)
    14
  • Typical Turn-Off Delay Time (ns)
    70
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    0.7
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1.2(Max)
  • Package Length
    1.2(Max)
  • PCB changed
    4
  • Standard Package Name
    LGA
  • Supplier Package
    PicoStar
  • Pin Count
    4
Order Quantity

Documentation and Resources

Design resources