Arrow Electronic Components Online
CSD19537Q3T|TI|simage
CSD19537Q3T|TI|limage
MOSFETs

CSD19537Q3T

Trans MOSFET N-CH Si 100V 50A 8-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Process Technology
    NexFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    14.5@10V
  • Typical Gate Charge @ Vgs (nC)
    16@10V
  • Typical Gate Charge @ 10V (nC)
    16
  • Typical Gate to Drain Charge (nC)
    2.9
  • Typical Gate to Source Charge (nC)
    5.5
  • Typical Reverse Recovery Charge (nC)
    134
  • Typical Input Capacitance @ Vds (pF)
    1290@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    13.3@50V
  • Minimum Gate Threshold Voltage (V)
    2.6
  • Typical Output Capacitance (pF)
    251
  • Maximum Power Dissipation (mW)
    2800
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    3
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    12.1@10V|13.8@6V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.8
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    219
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    55
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    4.5
  • Typical Reverse Recovery Time (ns)
    36
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    3
  • Maximum Gate Resistance (Ohm)
    2.4
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    9.7
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources