Arrow Electronic Components Online
CSD18540Q5B|TI|simage
CSD18540Q5B|TI|limage
MOSFETs

CSD18540Q5B

Trans MOSFET N-CH Si 60V 100A 8-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.3
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    100
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    2.2@10V
  • Typical Gate Charge @ Vgs (nC)
    20@4.5V|41@10V
  • Typical Gate Charge @ 10V (nC)
    41
  • Typical Gate to Drain Charge (nC)
    6.7
  • Typical Gate to Source Charge (nC)
    8.8
  • Typical Reverse Recovery Charge (nC)
    145
  • Typical Input Capacitance @ Vds (pF)
    3250@30V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    15@30V
  • Minimum Gate Threshold Voltage (V)
    1.5
  • Typical Output Capacitance (pF)
    622
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    400
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Reverse Recovery Time (ns)
    82
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    1.9
  • Maximum Gate Resistance (Ohm)
    1.6
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources