Arrow Electronic Components Online
CSD18536KTTT|TI|limage
CSD18536KTTT|TI|simage
MOSFETs

CSD18536KTTT

Trans MOSFET N-CH Si 60V 200A 3-Pin(2+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Maximum Continuous Drain Current (A)
    200
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.6@10V
  • Typical Gate Charge @ Vgs (nC)
    108@10V
  • Typical Gate Charge @ 10V (nC)
    108
  • Typical Gate to Drain Charge (nC)
    14
  • Typical Input Capacitance @ Vds (pF)
    8790@30V
  • Maximum Power Dissipation (mW)
    375000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    24
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    1.8
  • Mounting
    Surface Mount
  • Package Height
    4.7(Max)
  • Package Width
    9.25(Max)
  • Package Length
    10.26(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources