| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.2 | |
| 169 | |
| 100 | |
| 1 | |
| 4.2@10V | |
| 21@4.5V|44@10V | |
| 44 | |
| 6.9 | |
| 3900@30V | |
| 250000 | |
| 5.6 | |
| 5.3 | |
| 24.2 | |
| 7.8 | |
| -55 | |
| 175 | |
| Tube | |
| 1.8 | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The CSD18532KCS power MOSFET from Texas Instruments provides the solution. Its maximum power dissipation is 216000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

