Arrow Electronic Components Online
CSD18504KCS|TI|simage
CSD18504KCS|TI|limage
MOSFETs

CSD18504KCS

Trans MOSFET N-CH Si 40V 100A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.3
  • Maximum Continuous Drain Current (A)
    100
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    7@10V
  • Typical Gate Charge @ Vgs (nC)
    9.2@4.5V|19@10V
  • Typical Gate Charge @ 10V (nC)
    19
  • Typical Gate to Drain Charge (nC)
    3.5
  • Typical Input Capacitance @ Vds (pF)
    1380@20V
  • Maximum Power Dissipation (mW)
    115000
  • Typical Fall Time (ns)
    4.2
  • Typical Rise Time (ns)
    5.2
  • Typical Turn-Off Delay Time (ns)
    11.2
  • Typical Turn-On Delay Time (ns)
    4.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Gate Threshold Voltage (V)
    1.9
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources