Arrow Electronic Components Online
CSD17585F5|TI|simage
CSD17585F5|TI|limage
MOSFETs

CSD17585F5

Trans MOSFET N-CH 30V 5.9A 3-Pin PicoStar T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    FemtoFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    1.7
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    5.9
  • Maximum Gate-Source Leakage Current (nA)
    50
  • Maximum IDSS (uA)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    27@10V
  • Typical Gate Charge @ Vgs (nC)
    1.9@4.5V|3.9@10V
  • Typical Gate Charge @ 10V (nC)
    3.9
  • Typical Gate to Drain Charge (nC)
    0.39
  • Typical Gate to Source Charge (nC)
    0.53
  • Typical Input Capacitance @ Vds (pF)
    292@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    5.7@15V
  • Minimum Gate Threshold Voltage (V)
    0.9
  • Typical Output Capacitance (pF)
    166
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    31
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    22@10V|26@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.4
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    34
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    245(Typ)
  • Typical Diode Forward Voltage (V)
    0.74
  • Typical Gate Plateau Voltage (V)
    1.4
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    5.9
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    0.73
  • Package Length
    1.49
  • PCB changed
    3
  • Supplier Package
    PicoStar
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources