Arrow Electronic Components Online
CSD17581Q3A|TI|simage
CSD17581Q3A|TI|limage
MOSFETs

CSD17581Q3A

Trans MOSFET N-CH Si 30V 60A 8-Pin VSONP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.7
  • Maximum Continuous Drain Current (A)
    60
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    3.8@10V
  • Typical Gate Charge @ Vgs (nC)
    41@10V, 20@4.5V
  • Typical Gate Charge @ 10V (nC)
    41
  • Typical Gate to Drain Charge (nC)
    4
  • Typical Input Capacitance @ Vds (pF)
    2800@15V
  • Maximum Power Dissipation (mW)
    2800
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    23
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    1.3
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.25(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSONP EP
  • Pin Count
    8
  • Family/Series
    CSD17581Q3A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources