Arrow Electronic Components Online
CSD17552Q5A|TI|simage
CSD17552Q5A|TI|limage
MOSFETs

CSD17552Q5A

Trans MOSFET N-CH Si 30V 88A 8-Pin VSONP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1.9
  • Maximum Continuous Drain Current (A)
    88
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    6.2@10V
  • Typical Gate Charge @ Vgs (nC)
    9@4.5V
  • Typical Gate to Drain Charge (nC)
    2
  • Typical Gate to Source Charge (nC)
    3.6
  • Typical Input Capacitance @ Vds (pF)
    1580@15V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    3.6
  • Typical Rise Time (ns)
    11.4
  • Typical Turn-Off Delay Time (ns)
    12.2
  • Typical Turn-On Delay Time (ns)
    7.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    1.5
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.75
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSONP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources