Arrow Electronic Components Online
CSD17527Q5A|TI|simage
CSD17527Q5A|TI|limage
MOSFET

CSD17527Q5A

Trans MOSFET N-CH 30V 13A 8-Pin VSONP EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.29.00.55
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    13
  • Maximum Drain-Source Resistance (mOhm)
    10.8@10V
  • Typical Gate Charge @ Vgs (nC)
    2.8@4.5V
  • Typical Gate to Drain Charge (nC)
    0.8
  • Typical Input Capacitance @ Vds (pF)
    422@15V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    3.2
  • Typical Rise Time (ns)
    8.2
  • Typical Turn-Off Delay Time (ns)
    9.8
  • Typical Turn-On Delay Time (ns)
    5.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    1.6
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.75
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSONP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources