Arrow Electronic Components Online
CSD17483F4|TI|simage
CSD17483F4|TI|limage
MOSFETs

CSD17483F4

Trans MOSFET N-CH 30V 1.5A 3-Pin PicoStar T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    12
  • Maximum Gate Threshold Voltage (V)
    1.1
  • Maximum Continuous Drain Current (A)
    1.5
  • Maximum Gate-Source Leakage Current (nA)
    50
  • Maximum IDSS (uA)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    240@8V
  • Typical Gate Charge @ Vgs (nC)
    1.01@4.5V
  • Typical Gate to Drain Charge (nC)
    0.13
  • Typical Input Capacitance @ Vds (pF)
    145@15V
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    3.4
  • Typical Rise Time (ns)
    1.3
  • Typical Turn-Off Delay Time (ns)
    10.6
  • Typical Turn-On Delay Time (ns)
    3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    0.85
  • Mounting
    Surface Mount
  • Package Width
    1.04(Max)
  • Package Length
    0.64(Max)
  • PCB changed
    3
  • Supplier Package
    PicoStar
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources