Arrow Electronic Components Online
CSD16301Q2|TI|limage
CSD16301Q2|TI|simage
MOSFETs

CSD16301Q2

Trans MOSFET N-CH Si 25V 8.2A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Gate Threshold Voltage (V)
    1.55
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    8.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    24@8V
  • Typical Gate Charge @ Vgs (nC)
    2@4.5V
  • Typical Gate to Drain Charge (nC)
    0.4
  • Typical Gate to Source Charge (nC)
    0.6
  • Typical Reverse Recovery Charge (nC)
    5.1
  • Typical Input Capacitance @ Vds (pF)
    260@12.5V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    13@12.5V
  • Minimum Gate Threshold Voltage (V)
    0.9
  • Typical Output Capacitance (pF)
    165
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    1.7
  • Typical Rise Time (ns)
    4.4
  • Typical Turn-Off Delay Time (ns)
    4.1
  • Typical Turn-On Delay Time (ns)
    2.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    27@3V|23@4.5V|19@8V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    85
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    65
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.9
  • Typical Reverse Recovery Time (ns)
    11
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    1.1
  • Maximum Gate Resistance (Ohm)
    2.6
  • Maximum Positive Gate-Source Voltage (V)
    10
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    8.2
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources