Arrow Electronic Components Online
CSD15380F3|TI|simage
CSD15380F3|TI|limage
MOSFETs

CSD15380F3

Trans MOSFET N-CH Si 20V 0.9A 3-Pin PicoStar T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Gate Threshold Voltage (V)
    1.35
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.9
  • Maximum Gate-Source Leakage Current (nA)
    25
  • Maximum IDSS (uA)
    50
  • Maximum Drain-Source Resistance (mOhm)
    1190@8V
  • Typical Gate Charge @ Vgs (nC)
    0.216@4.5V
  • Typical Gate to Drain Charge (nC)
    0.027
  • Typical Gate to Source Charge (nC)
    0.077
  • Typical Input Capacitance @ Vds (pF)
    8.1@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    0.13@10V
  • Minimum Gate Threshold Voltage (V)
    0.85
  • Typical Output Capacitance (pF)
    5.9
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    1
  • Typical Turn-Off Delay Time (ns)
    7
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2220@2.5V, 1170@4.5V, 990@8V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.4
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.6
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    255
  • Typical Diode Forward Voltage (V)
    0.85
  • Typical Gate Plateau Voltage (V)
    2
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    1.1
  • Maximum Positive Gate-Source Voltage (V)
    10
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.9
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    0.69
  • Package Length
    0.6
  • PCB changed
    3
  • Supplier Package
    PicoStar
  • Pin Count
    3
  • Family/Series
    CSD15380F3
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources