Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
12
Maximum Gate-Source Voltage (V)
8
Maximum Gate Threshold Voltage (V)
1.2
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
7.1
Maximum Gate-Source Leakage Current (nA)
25
Maximum IDSS (uA)
0.05
Maximum Drain-Source Resistance (mOhm)
19@4.5V
Typical Gate Charge @ Vgs (nC)
3.9@4.5V
Typical Gate to Drain Charge (nC)
0.39
Typical Gate to Source Charge (nC)
0.74
Typical Input Capacitance @ Vds (pF)
519@6V
Typical Reverse Transfer Capacitance @ Vds (pF)
29@6V
Minimum Gate Threshold Voltage (V)
0.5
Typical Output Capacitance (pF)
305
Maximum Power Dissipation (mW)
1400
Typical Fall Time (ns)
10
Typical Rise Time (ns)
10
Typical Turn-Off Delay Time (ns)
33
Typical Turn-On Delay Time (ns)
7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
26@1.8V|18@2.5V|15@4.5V
Maximum Pulsed Drain Current @ TC=25°C (A)
41
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
245(Typ)
Typical Diode Forward Voltage (V)
0.67
Typical Gate Plateau Voltage (V)
1.2
Maximum Diode Forward Voltage (V)
1
Typical Gate Threshold Voltage (V)
0.8
Maximum Positive Gate-Source Voltage (V)
8
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
0.77(Max)
Package Length
1.53(Max)
PCB changed
3
Supplier Package
PicoStar
Pin Count
3
Lead Shape
No Lead

