Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
12
Maximum Gate-Source Voltage (V)
8
Maximum Gate Threshold Voltage (V)
1.3
Maximum Continuous Drain Current (A)
3.6
Maximum Gate-Source Leakage Current (nA)
25
Maximum IDSS (uA)
0.05
Maximum Drain-Source Resistance (mOhm)
76@4.5V
Typical Gate Charge @ Vgs (nC)
0.91@4.5V
Typical Gate to Drain Charge (nC)
0.15
Typical Gate to Source Charge (nC)
0.19
Typical Input Capacitance @ Vds (pF)
120@6V
Maximum Power Dissipation (mW)
1400
Typical Fall Time (ns)
3
Typical Rise Time (ns)
4
Typical Turn-Off Delay Time (ns)
11
Typical Turn-On Delay Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Gate Threshold Voltage (V)
0.85
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
0.73(Max)
Package Length
0.64(Max)
PCB changed
3
Supplier Package
PicoStar
Pin Count
3
Order Quantity

