Resistor Networks and Arrays
CSC05A014K70GPA
Res Thick Film NET 4.7K Ohm 2% 0.62W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
4.7K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.62
Power Rating per Resistor (W)
0.2 (1/5)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Circuit Designator
BUS
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
5
Terminal Pitch (mm)
2.54
Packaging
Bulk
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
12.45
Product Depth (mm)
2.49
Product Height (mm)
4.95
Seated Plane Height (mm)
4.95
Mounting
Through Hole

