Arrow Electronic Components Online
CSB1353|BUD|simage
CSB1353|BUD|limage
Box, Enclosure and Rack Accessories

CSB-1353

Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Chassis Support Bracket
  • Material
    Steel
  • Color
    Black
  • Finish
    Galvanized
  • Product Length (Imperial - Decimal) (in)
    16

Documentation and Resources

Datasheets
Design resources