Arrow Electronic Components Online
CS75ZU2GA152MYGKA|TDK|simage
CS75ZU2GA152MYGKA|TDK|limage
Capacitor Ceramic Single Layer

CS75ZU2GA152MYGKA

Cap Ceramic Suppression X1/Y2 0.0015uF 440VAC/300VAC Z5U 20%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0015uF
  • Tolerance
    20%
  • Voltage
    440VAC, 300VAC
  • Dielectric
    Z5U
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X1/Y2
  • Size (mm)
    7.5 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    7.5(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    11.5(Max)
  • Mounting
    Through Hole
  • Family/Series
    CS
  • ROHS Version
    2011/65/EU
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources