Arrow Electronic Components Online
CS45E2GA222MVKA|TDK|simage
CS45E2GA222MVKA|TDK|limage
Capacitor Ceramic Single Layer

CS45-E2GA222M-VKA

Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC E 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0022uF
  • Tolerance
    20%
  • Voltage
    440VAC, 300VAC
  • Dielectric
    E
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X1/Y2
  • Size (mm)
    8 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    12(Max)
  • Mounting
    Through Hole
  • Family/Series
    CS45
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources