Capacitor Ceramic Single Layer
CS45-E2GA102M-VKA
Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/300VAC E 20%( 6.5 X 5mm) Radial Disc 7.5mm 125°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.001uF
Tolerance
20%
Voltage
440VAC|300VAC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Size (mm)
6.5 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
6.5(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
10.5(Max)
Mounting
Through Hole
Order Quantity

