Capacitor Ceramic Single Layer
CS45-B2GA471K-VKA
Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC B 10%( 7 X 5mm) Radial Disc 7.5mm 125°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
470pF
Tolerance
10%
Voltage
440VAC|300VAC
Dielectric
B
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Size (mm)
7 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
7(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
11(Max)
Mounting
Through Hole
Order Quantity

