Arrow Electronic Components Online
CS45B2GA101KGKA|TDK|simage
CS45B2GA101KGKA|TDK|originalImage
Capacitor Ceramic Single Layer

CS45-B2GA101K-GKA

Cap Ceramic Suppression X1/Y2 100pF 440VAC/300VAC B 10%( 6.5 X 5mm) Radial Disc 7.5mm 125°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    100pF
  • Tolerance
    10%
  • Voltage
    300VAC|440VAC
  • Dielectric
    B
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X1/Y2
  • Size (mm)
    6.5 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6.5(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    10.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources