Arrow Electronic Components Online
CS443|HAMMOND|simage
CS443|HAMMOND|limage
Boxes, Enclosures and Racks

CS443

Gray Mild Steel Wall Mount Junction Box

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Junction Box
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    76
  • Product Depth (Metric) (mm)
    102
  • Product Height (Metric) (mm)
    102
  • Mounting
    Wall Mount
  • IP Rating
    IP20
  • NEMA Rating
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources