Arrow Electronic Components Online
CS3102C14S2P116|AMPHENOL|simage
CS3102C14S2P116|AMPHENOL|limage
Connector Circular

CS3102C-14S-2P(116)

Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    14S-2
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Conductive Cadmium/Olive Drab Chromate Treated
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    27.78
  • Product Depth (mm)
    30.17
  • Product Height (mm)
    30.17

Documentation and Resources

Datasheets
Design resources