Special Purpose Amplifiers
CS30CL
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
40(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
90
Maximum Input Offset Voltage (mV)
1.5@12V
Maximum Operating Supply Voltage (V)
24
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5|9|12|15|18
Maximum Single Supply Voltage (V)
24
Maximum Input Bias Current (uA)
8@12V
Maximum Supply Current (mA)
0.3@12V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

