Arrow Electronic Components Online
CS16460HBIP2X6WPC|LEDIL|simage
CS16460HBIP2X6WPC|LEDIL|limage
Optical Lenses

CS16460_HB-IP-2X6-W-PC

Rectangular Optical Lens Polycarbonate Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Length (mm)
    173
  • Product Depth (mm)
    71.4
  • Product Height (mm)
    11.4
  • Mounting
    Pin
Order Quantity

Documentation and Resources

Datasheets
Design resources