Arrow Electronic Components Online
CS16323STRADELLAIP28HBM|LEDIL|simage
CS16323STRADELLAIP28HBM|LEDIL|limage
Optical Lenses

CS16323_STRADELLA-IP-28-HB-M

Round Optical Lens Black Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Black
  • Number of LEDs
    32
  • Lens Shape Type
    Round
  • Packaging
    Box
  • Product Height (mm)
    9.5
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources