Arrow Electronic Components Online
CS16034STRADELLAIP28T2|LEDIL|simage
CS16034STRADELLAIP28T2|LEDIL|limage
Optical Lenses

CS16034_STRADELLA-IP-28-T2

Square Optical Lens Clear Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Clear
  • Lens Shape Type
    Square
  • Packaging
    Box
  • Product Length (mm)
    100
  • Product Depth (mm)
    100
  • Product Height (mm)
    9.2

Documentation and Resources

Datasheets
Design resources