Arrow Electronic Components Online
CS15887STRADAIP2X6T3B90|LEDIL|simage
CS15887STRADAIP2X6T3B90|LEDIL|limage
Optical Lenses

CS15887_STRADA-IP-2X6-T3-B-90

Rectangular Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7014.00.30.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    12.8

Documentation and Resources

Datasheets
Design resources