Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
Clear
Lens Shape Type
Square
Candle/Lumen
3.1
Efficiency (%)
93
Packaging
Box
Product Height (mm)
16.38
Mounting
Screw

