Arrow Electronic Components Online
CS14597HBIP2X6O|LEDIL|simage
CS14597HBIP2X6O|LEDIL|limage
Optical Lenses

CS14597_HB-IP-2X6-O

Rectangular Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree|Philips Lumileds Lighting Company
  • Supported Device
    XM-L|LUXEON T
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.63
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    27/32
  • Viewing Angle Y (°)
    97/115
  • Packaging
    Box
  • Product Length (mm)
    173
  • Product Depth (mm)
    71.4
  • Product Height (mm)
    12.2
Order Quantity

Documentation and Resources

Datasheets
Design resources