Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
Clear
Lens Shape Type
Rectangular
Material
PMMA
Packaging
Box
Product Length (mm)
71.4
Product Depth (mm)
173
Product Height (mm)
8.98
Mounting
Screw/Pin
Order Quantity

