Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XP-G
Color
Clear
Lens Shape Type
Rectangular
Material
PMMA
Candle/Lumen
0.54
Efficiency (%)
96
Packaging
Box
Product Length (mm)
173
Product Depth (mm)
71.4
Product Height (mm)
9
Mounting
Screw/Pin

