Resistor Fixed Single-Through Hole
CS10DR020E
Res Wirewound 0.02 Ohm 0.5% 10W 5ppm/°C to 100ppm/°C Molded RDL
OhmiteProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
20m
Tolerance
0.5%
Power Rating (W)
10
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
5 to 100
Temperature Range @ Derated Power (°C)
70 to 150
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
4
Termination Forming
Not Formed
Package Shape
Rectangular
Product Length (mm)
22.5
Product Depth (mm)
4.5
Product Height (mm)
17.5
Product Weight (g)
4.8
Mounting
Through Hole
Order Quantity

