Arrow Electronic Components Online
CRZ39TE85LQM|TOSHIBA|simage
CRZ39TE85LQM|TOSHIBA|limage
Zener

CRZ39(TE85L,Q,M)

Zener Diode Single 39V 10% 35Ohm 700mW 2-Pin S-FLAT T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    39
  • Zener Voltage Tolerance
    10%
  • Maximum Power Dissipation (mW)
    700
  • Test Current (mA)
    8
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Zener Impedance (Ohm)
    35
  • Maximum Power Dissipation @ 25C (mW)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    30mV/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    1.6
  • Package Length
    2.6
  • PCB changed
    2
  • Supplier Package
    S-FLAT
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources